
CRCW1206100KFKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206100KFKTAHPTR-ND - Tape & Reel (TR) 541-CRCW1206100KFKTAHPCT-ND - Cut Tape (CT) 541-CRCW1206100KFKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100KFKTAHP |
Description | CRCW1206-HP 100 100K 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206100KFKEAHP | Vishay Dale | 60,884 | 541-100KUCT-ND | ₱14.89000 | Parametric Equivalent |
| SR1206FR-7T100KL | YAGEO | 4,431 | YAG5875CT-ND | ₱27.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.13000 | ₱88.13 |
| 10 | ₱58.12100 | ₱581.21 |
| 25 | ₱51.28440 | ₱1,282.11 |
| 50 | ₱47.33040 | ₱2,366.52 |
| 100 | ₱44.18010 | ₱4,418.01 |
| 250 | ₱40.99424 | ₱10,248.56 |
| 500 | ₱39.14578 | ₱19,572.89 |
| 1,000 | ₱37.67609 | ₱37,676.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱33.98209 | ₱169,910.45 |
| 10,000 | ₱33.31787 | ₱333,178.70 |
| 15,000 | ₱32.99372 | ₱494,905.80 |

