100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7T100KL

DigiKey Part Number
YAG5875TR-ND - Tape & Reel (TR)
YAG5875CT-ND - Cut Tape (CT)
YAG5875DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7T100KL
Description
RES 100K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7T100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206100KFKEAHPVishay Dale60,884541-100KUCT-ND₱14.89000Parametric Equivalent
CRCW1206100KFKTAHPVishay Dale4,894541-CRCW1206100KFKTAHPCT-ND₱88.13000Parametric Equivalent
In-Stock: 4,431
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱15.72100₱157.21
25₱13.02960₱325.74
50₱11.49320₱574.66
100₱10.27240₱1,027.24
250₱9.03968₱2,259.92
500₱8.32748₱4,163.74
1,000₱7.76234₱7,762.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.46784₱32,339.20
10,000₱6.21821₱62,182.10
15,000₱6.09649₱91,447.35
25,000₱5.96453₱149,113.25
35,000₱5.88893₱206,112.55
50,000₱5.81746₱290,873.00
Manufacturers Standard Package