IMC1812ES820J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱9.49614
Datasheet

Similar


Bourns Inc.
In Stock: 1,485
Unit Price: ₱18.46000
Datasheet
82 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812ES820J

DigiKey Part Number
IMC1812ES820J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1812ES820J
Description
FIXED IND 82UH 120MA 7 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱36.92726₱73,854.52
Manufacturers Standard Package