


RH01035R00FE02 | |
|---|---|
DigiKey Part Number | RHRB-35-ND |
Manufacturer | |
Manufacturer Product Number | RH01035R00FE02 |
Description | RES CHAS MNT 35 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH01035R00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 35 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱460.32000 | ₱460.32 |
| 10 | ₱316.03200 | ₱3,160.32 |
| 30 | ₱270.07900 | ₱8,102.37 |
| 50 | ₱252.40860 | ₱12,620.43 |
| 100 | ₱231.59000 | ₱23,159.00 |
| 250 | ₱208.78944 | ₱52,197.36 |
| 500 | ₱194.52960 | ₱97,264.80 |
| 1,000 | ₱182.42130 | ₱182,421.30 |
| 5,000 | ₱168.02735 | ₱840,136.75 |





