
RH050R0800FE02 | |
|---|---|
DigiKey Part Number | 541-RH050R0800FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050R0800FE02 |
Description | RH-50 .08 1% E02 E4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 80 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,127.88000 | ₱1,127.88 |
| 10 | ₱794.99300 | ₱7,949.93 |
| 25 | ₱705.09600 | ₱17,627.40 |
| 50 | ₱648.84480 | ₱32,442.24 |
| 100 | ₱601.04410 | ₱60,104.41 |
| 250 | ₱548.72468 | ₱137,181.17 |
| 500 | ₱516.01028 | ₱258,005.14 |
| 1,000 | ₱488.23259 | ₱488,232.59 |




