RN55C2802FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱33.65968
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱52.95960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱104.34828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱261.43050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱308.25460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱15.24337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱24.61618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱48.64758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: ₱423.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱9.60387
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱17.13909
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱42.51036
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱308.25460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱113.70478
Datasheet
28 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2802FBSL

DigiKey Part Number
RN55C2802FBSL-ND
Manufacturer
Manufacturer Product Number
RN55C2802FBSL
Description
RES 28K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2802FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱308.25460₱30,825.46
Manufacturers Standard Package