RNC50H3242BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱572.78760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱672.90310
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱143.66438
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱162.46848
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱672.90310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱621.33870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱731.62530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱186.23786
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱731.62530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱621.33870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱672.90310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱794.06350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱207.40908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱194.61536
Datasheet
32.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3242BRB14

DigiKey Part Number
RNC50H3242BRB14-ND
Manufacturer
Manufacturer Product Number
RNC50H3242BRB14
Description
RES 32.4K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3242BRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱572.78760₱57,278.76
Manufacturers Standard Package