RNR50H3242BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱572.78760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱621.33870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱794.06350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱207.40908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱194.61536
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱188.04501
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱183.75165
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱794.06350
Datasheet
32.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H3242BRB14

DigiKey Part Number
RNR50H3242BRB14-ND
Manufacturer
Manufacturer Product Number
RNR50H3242BRB14
Description
RES 32.4K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H3242BRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱672.90310₱67,290.31
Manufacturers Standard Package