RNR55H9311FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 44
Unit Price: ₱551.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱81.80491
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱81.80491
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.00000
Datasheet
9.31 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H9311FSB14

DigiKey Part Number
RNR55H9311FSB14-ND
Manufacturer
Manufacturer Product Number
RNR55H9311FSB14
Description
RES 9.31K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H9311FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱203.21440₱20,321.44
Manufacturers Standard Package