
RS02B25R00FE70 | |
|---|---|
DigiKey Part Number | RSB-25RTR-ND - Tape & Reel (TR) RSB-25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B25R00FE70 |
Description | RES 25 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B25R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B25R00FB12 | Vishay Dale | 475 | 541-RS02B25R00FB12-ND | ₱4.57000 | Parametric Equivalent |
| RS02B25R00FE12 | Vishay Dale | 484 | 541-RS02B25R00FE12-ND | ₱4.24000 | Parametric Equivalent |
| 43F25RE | Ohmite | 240 | 43F25RE-ND | ₱5.17000 | Similar |
| WW3FT25R0 | Stackpole Electronics Inc | 4,496 | WW3FT25R0CT-ND | ₱1.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱179.84000 | ₱179.84 |
| 10 | ₱120.47000 | ₱1,204.70 |
| 25 | ₱104.33160 | ₱2,608.29 |
| 50 | ₱94.20820 | ₱4,710.41 |
| 100 | ₱85.59720 | ₱8,559.72 |
| 250 | ₱76.16920 | ₱19,042.30 |
| 500 | ₱70.26780 | ₱35,133.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱76.55927 | ₱76,559.27 |
| 2,000 | ₱71.66098 | ₱143,321.96 |
| 3,000 | ₱69.14489 | ₱207,434.67 |
| 5,000 | ₱66.29975 | ₱331,498.75 |
| 7,000 | ₱64.60452 | ₱452,231.64 |

