


TNPW0402590RBEED | |
|---|---|
DigiKey Part Number | 541-2146-2-ND - Tape & Reel (TR) 541-2146-1-ND - Cut Tape (CT) 541-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402590RBEED |
Description | RES 590 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402590RBEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B590RE1 | TE Connectivity Passive Product | 1,876 | A102918CT-ND | ₱16.08000 | Direct |
| ERA-2AEB5900X | Panasonic Industry | 23,791 | P590DCCT-ND | ₱6.55000 | Direct |
| RT0402BRD07590RL | YAGEO | 1,215 | YAG4285CT-ND | ₱5.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱13.10100 | ₱131.01 |
| 25 | ₱12.14840 | ₱303.71 |
| 50 | ₱11.46940 | ₱573.47 |
| 100 | ₱10.83210 | ₱1,083.21 |
| 250 | ₱10.06872 | ₱2,517.18 |
| 500 | ₱9.54824 | ₱4,774.12 |
| 1,000 | ₱9.07542 | ₱9,075.42 |
| 5,000 | ₱8.15692 | ₱40,784.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱7.80194 | ₱78,019.40 |
| 20,000 | ₱7.51729 | ₱150,345.80 |
| 30,000 | ₱7.36729 | ₱221,018.70 |
| 50,000 | ₱7.19431 | ₱359,715.50 |
| 70,000 | ₱7.08950 | ₱496,265.00 |

