1.5KE75A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱34.22696
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,712
Unit Price: ₱60.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱15.86412
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱22.83207

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱22.83207
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱13.66921
Datasheet

Similar


YAGEO
In Stock: 972
Unit Price: ₱36.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱13.71413
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,148
Unit Price: ₱42.28000
Datasheet
104V Clamp 14.6A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE75A-E3/73

DigiKey Part Number
1.5KE75A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE75A-E3/73
Description
TVS DIODE 64.1VWM 104VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
104V Clamp 14.6A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE75A-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
104V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱34.22696₱68,453.92