Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



1.5SMC13CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC13CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC13CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC13CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC13CA-E3/57T |
Description | TVS DIODE 11.1VWM 18.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱34.89600 | ₱348.96 |
| 100 | ₱25.55890 | ₱2,555.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱20.07535 | ₱17,064.05 |
| 1,700 | ₱14.17290 | ₱24,093.93 |
| 2,550 | ₱14.11031 | ₱35,981.29 |
| 4,250 | ₱13.88944 | ₱59,030.12 |
| 5,950 | ₱12.03651 | ₱71,617.23 |








