1.5SMC13CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱39.90000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱14.44053
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.06082
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱10.79344
Datasheet

Similar


Littelfuse Inc.
In Stock: 612
Unit Price: ₱41.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱9.86386
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱12.82826
Datasheet

Similar


Bourns Inc.
In Stock: 16,438
Unit Price: ₱36.33000
Datasheet

Similar


Bourns Inc.
In Stock: 5,645
Unit Price: ₱67.29000
Datasheet
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC13CAHE3/9AT

DigiKey Part Number
1.5SMC13CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC13CAHE3/9AT
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types