1.5SMC39CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,530
Unit Price: ₱36.92000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 12,508
Unit Price: ₱38.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,620
Unit Price: ₱57.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,404
Unit Price: ₱20.84000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱17.28538
Datasheet

Similar


YAGEO
In Stock: 2,900
Unit Price: ₱19.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱11.45028
Datasheet

Similar


Diotec Semiconductor
In Stock: 87
Unit Price: ₱29.18000
Datasheet

Similar


STMicroelectronics
In Stock: 3,282
Unit Price: ₱79.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,348
Unit Price: ₱26.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,304
Unit Price: ₱30.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 498
Unit Price: ₱24.42000
Datasheet
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC39CA-M3/9AT

DigiKey Part Number
1.5SMC39CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC39CA-M3/9AT
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
27.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱21.01996₱73,569.86
7,000₱19.53061₱136,714.27
10,500₱18.78060₱197,196.30
Manufacturers Standard Package