1.5SMC39CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2,620
Unit Price: ₱62.53000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱9.86386
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱12.82826
Datasheet

Similar


Panjit International Inc.
In Stock: 232
Unit Price: ₱47.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,304
Unit Price: ₱62.53000
Datasheet
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC39CAHE3_A/I

DigiKey Part Number
1.5SMC39CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC39CAHE3_A/I
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.9V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
27.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱21.31890₱74,616.15
7,000₱20.94671₱146,626.97
Manufacturers Standard Package