1.5SMC82CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱31.56000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱14.92561
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱17.28538
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,000
Unit Price: ₱26.80000
Datasheet

Similar


Bourns Inc.
In Stock: 3,343
Unit Price: ₱23.82000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱14.12030
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱8.75881
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱11.45028
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,726
Unit Price: ₱28.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,209
Unit Price: ₱41.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,991
Unit Price: ₱27.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,833
Unit Price: ₱30.97000
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC82CA-M3/57T

DigiKey Part Number
1.5SMC82CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC82CA-M3/57T
Description
TVS DIODE 70.1VWM 113V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400₱21.08806₱71,699.40