1N4001GPHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,926
Unit Price: ₱41.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱36.48926
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19,327
Unit Price: ₱12.51000
Datasheet

Similar


onsemi
In Stock: 53,598
Unit Price: ₱8.34000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱1.66686
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,480
Unit Price: ₱16.08000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,580
Unit Price: ₱11.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 61,019
Unit Price: ₱12.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,387
Unit Price: ₱14.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱3.42829
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱4.05083
Datasheet

Similar


onsemi
In Stock: 4,987
Unit Price: ₱5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,223
Unit Price: ₱7.74000
Datasheet

Similar


onsemi
In Stock: 8,372
Unit Price: ₱5.96000
Datasheet
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001GPHE3/73

DigiKey Part Number
1N4001GPHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001GPHE3/73
Description
DIODE STANDARD 50V 1A DO204AL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types