1N4151WS-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.62007
Datasheet
New at DigiKey
Image for 1N4151WS-HE3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4151WS-HE3_A-08

DigiKey Part Number
112-1N4151WS-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4151WS-HE3_A-08
Description
DIODE STANDARD 50V 150MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 50 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱4.38899₱65,834.85
30,000₱4.04426₱121,327.80
45,000₱3.86863₱174,088.35
75,000₱3.67133₱275,349.75
105,000₱3.58044₱375,946.20
Manufacturers Standard Package