Parametric Equivalent

1N4151WS-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-1N4151WS-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4151WS-HE3_A-18 |
Description | DIODE STANDARD 50V 150MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.62007 | ₱46,200.70 |
| 20,000 | ₱4.23862 | ₱84,772.40 |
| 30,000 | ₱4.04426 | ₱121,327.80 |
| 50,000 | ₱3.82586 | ₱191,293.00 |
| 70,000 | ₱3.69653 | ₱258,757.10 |
| 100,000 | ₱3.58044 | ₱358,044.00 |

