Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C82-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C82-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C82-HM3_A-08 |
Description | DIODE ZENER 82V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 3 W ±6.1% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 2 | ₱57.17000 | ₱114.34 |
| 3 | ₱52.60333 | ₱157.81 |
| 5 | ₱47.40200 | ₱237.01 |
| 7 | ₱44.32286 | ₱310.26 |
| 10 | ₱41.26800 | ₱412.68 |
| 25 | ₱34.65800 | ₱866.45 |
| 50 | ₱30.54920 | ₱1,527.46 |
| 100 | ₱27.06550 | ₱2,706.55 |

