BZG03C82-HM3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱66.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱66.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱66.10000
Datasheet
New at DigiKey
Image for BZG03C82-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C82-HM3_A-18

DigiKey Part Number
112-BZG03C82-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C82-HM3_A-18
Description
DIODE ZENER 82V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 3 W ±6.1% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
3 W
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 62 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₱66.10000₱66.10
2₱57.17000₱114.34
3₱52.40333₱157.21
5₱47.28200₱236.41
7₱44.23714₱309.66
10₱41.26800₱412.68
25₱34.63440₱865.86
50₱30.52540₱1,526.27
100₱27.04170₱2,704.17
Manufacturers Standard Package