BZT03C120-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 23,707
Unit Price: ₱129.22000
Datasheet
Zener Diode 120 V 1.3 W ±5.42% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C120-TAP

DigiKey Part Number
BZT03C120-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C120-TAP
Description
DIODE ZENER 120V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 1.3 W ±5.42% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
250 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 91 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Box (TB)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.42%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT03C120-TRVishay General Semiconductor - Diodes Division23,707112-BZT03C120-TRCT-ND₱129.22000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
25,000₱38.60865₱965,216.25
Manufacturers Standard Package