BZW04-14B-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱17.89066
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱14.80900
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱17.89066
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,573
Unit Price: ₱20.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Littelfuse Inc.
In Stock: 171
Unit Price: ₱36.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.19387
Datasheet
22.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-14B-E3/54

DigiKey Part Number
BZW04-14B-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-14B-E3/54
Description
TVS DIODE 13.6VWM 22.5V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
17.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₱14.80900₱81,449.50
11,000₱13.75632₱151,319.52
16,500₱13.22014₱218,132.31
27,500₱13.19777₱362,938.67
Manufacturers Standard Package