BZX384B39-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.99803
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.21257

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.77339

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱9.53000
Datasheet
Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B39-G3-08

DigiKey Part Number
BZX384B39-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B39-G3-08
Description
DIODE ZENER 39V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.57717₱53,657.55
30,000₱3.28444₱98,533.20
45,000₱3.13529₱141,088.05
75,000₱2.96770₱222,577.50
105,000₱2.86846₱301,188.30
150,000₱2.79885₱419,827.50
Manufacturers Standard Package