
BZX384B47-G3-18 | |
|---|---|
DigiKey Part Number | BZX384B47-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B47-G3-18 |
Description | DIODE ZENER 47V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.77339 | ₱37,733.90 |
| 20,000 | ₱3.44949 | ₱68,989.80 |
| 30,000 | ₱3.28444 | ₱98,533.20 |
| 50,000 | ₱3.09896 | ₱154,948.00 |
| 70,000 | ₱2.98910 | ₱209,237.00 |
| 100,000 | ₱2.88235 | ₱288,235.00 |





