BZX84C75-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,163
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.22865
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.35223
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,845
Unit Price: ₱9.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,942
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.20453
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.06936
Datasheet

Similar


onsemi
In Stock: 3,925
Unit Price: ₱5.96000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: ₱12.51000
Datasheet
Zener Diode 75 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C75-G3-08

DigiKey Part Number
BZX84C75-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C75-G3-08
Description
DIODE ZENER 75V 300MW SOT23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C75-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱2.06936₱31,040.40
Manufacturers Standard Package