EGP10D-E3/53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,002
Unit Price: ₱89.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱19.24160
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱263.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 4,651
Unit Price: ₱12.51000
Datasheet

Similar


onsemi
In Stock: 23,292
Unit Price: ₱16.08000
Datasheet

Similar


onsemi
In Stock: 33
Unit Price: ₱25.61000
Datasheet

Similar


onsemi
In Stock: 15,887
Unit Price: ₱25.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱16.67000
Datasheet

Similar


STMicroelectronics
In Stock: 4,283
Unit Price: ₱23.82000
Datasheet

Similar


STMicroelectronics
In Stock: 11,198
Unit Price: ₱23.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,753
Unit Price: ₱26.20000
Datasheet

Similar


onsemi
In Stock: 13,994
Unit Price: ₱20.25000
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP10D-E3/53

DigiKey Part Number
EGP10D-E3/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGP10D-E3/53
Description
DIODE STANDARD 200V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
9,000₱19.24160₱173,174.40