MMSZ5247B-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,100
Unit Price: ₱8.93000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.57249
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.48621
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.41940
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.61022
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.93284
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.92077
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 54
Unit Price: ₱10.72000
Datasheet

Upgrade


onsemi
In Stock: 3,332
Unit Price: ₱5.96000
Datasheet

Upgrade


onsemi
In Stock: 19,830
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7,057
Unit Price: ₱26.20000
Datasheet

Parametric Equivalent


onsemi
In Stock: 12,196
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,332
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


onsemi
In Stock: 32
Unit Price: ₱10.72000
Datasheet
Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5247B-G3-18

DigiKey Part Number
MMSZ5247B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5247B-G3-18
Description
DIODE ZENER 17V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.42538₱34,253.80
20,000₱3.12602₱62,520.40
30,000₱2.97343₱89,202.90
50,000₱2.80196₱140,098.00
70,000₱2.70041₱189,028.70
100,000₱2.60171₱260,171.00
Manufacturers Standard Package