P4KE220AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱16.98882
Datasheet

Direct


Littelfuse Inc.
In Stock: 643
Unit Price: ₱30.37000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱12.87114
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.06497
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,740
Unit Price: ₱18.46000
Datasheet
328V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE220AHE3/73

DigiKey Part Number
P4KE220AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE220AHE3/73
Description
TVS DIODE 185VWM 328VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
328V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱18.37653₱55,129.59
6,000₱17.00232₱102,013.92
9,000₱16.30254₱146,722.86
15,000₱15.69143₱235,371.45
Manufacturers Standard Package