P4SMA200CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱6.61140
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,114
Unit Price: ₱24.42000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱5.87441
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱5.31067
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,800
Unit Price: ₱20.25000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱5.87441
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.06497
Datasheet
Image for P4SMA200CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA200CA-E3/61

DigiKey Part Number
P4SMA200CA-E3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA200CA-E3/61
Description
TVS DIODE 171VWM 274VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600₱4.81611₱17,338.00