P6SMB350A-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 750
Unit Price: ₱43.47000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱16.09367
Datasheet

Direct


Littelfuse Inc.
In Stock: 850
Unit Price: ₱19.65000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 5,711
Unit Price: ₱29.78000
Datasheet

Similar


Bourns Inc.
In Stock: 11,425
Unit Price: ₱51.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 47,676
Unit Price: ₱23.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,298
Unit Price: ₱29.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱17.33362
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱17.33362
Datasheet
482V Clamp 1.24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB350A-E3/52

DigiKey Part Number
P6SMB350A-E3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB350A-E3/52
Description
TVS DIODE 300VWM 482VC DO214AA
Customer Reference
Detailed Description
482V Clamp 1.24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
333V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.24A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types