
SAC45-E3/73 | |
|---|---|
DigiKey Part Number | SAC45-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC45-E3/73 |
Description | TVS DIODE 45VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC45 | Littelfuse Inc. | 3,675 | SAC45CT-ND | ₱53.00000 | Direct |
| SAC45-AP | MCC (Micro Commercial Components) | 0 | 353-SAC45-AP-ND | ₱0.00000 | Direct |
| SAC45-BP | MCC (Micro Commercial Components) | 0 | 353-SAC45-BP-ND | ₱0.00000 | Direct |
| SAC45-TP | MCC (Micro Commercial Components) | 0 | 353-SAC45-TP-ND | ₱0.00000 | Direct |
| SA45A | Littelfuse Inc. | 6,388 | 18-SA45ACT-ND | ₱47.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱35.10532 | ₱70,210.64 |



