MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SD101CWS-HE3-18 | |
|---|---|
DigiKey Part Number | SD101CWS-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101CWS-HE3-18 |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101CWS-HE3-18 Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Series | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101CWS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD101CWS-HE3_A-18TR-ND | ₱4.63591 | MFR Recommended |
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | ₱15.48000 | Similar |
| B0540WS-7 | Diodes Incorporated | 0 | B0540WSDICT-ND | ₱18.46000 | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | ₱35.73000 | Similar |
| NSR0240HT1G | onsemi | 36,317 | NSR0240HT1GOSCT-ND | ₱14.29000 | Similar |








