Parametric Equivalent

SD101CWS-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-SD101CWS-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101CWS-HE3_A-18 |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Series | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101CWS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD101CWS-HE3_A-08TR-ND | ₱4.40420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.63591 | ₱46,359.10 |
| 20,000 | ₱4.25342 | ₱85,068.40 |
| 30,000 | ₱4.05853 | ₱121,755.90 |
| 50,000 | ₱3.83952 | ₱191,976.00 |
| 70,000 | ₱3.70984 | ₱259,688.80 |
| 100,000 | ₱3.59533 | ₱359,533.00 |

