SD101CWS-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.63591
Datasheet
Image for SD101CWS-HE3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101CWS-HE3_A-08

DigiKey Part Number
112-SD101CWS-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD101CWS-HE3_A-08
Description
DIODE SCHOTTKY 40V 30MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Series
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
30mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Operating Temperature - Junction
125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD101CWS-HE3_A-18Vishay General Semiconductor - Diodes Division0112-SD101CWS-HE3_A-18TR-ND₱4.63591Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱4.40420₱66,063.00
30,000₱4.05853₱121,755.90
45,000₱3.88241₱174,708.45
75,000₱3.68458₱276,343.50
105,000₱3.59533₱377,509.65
Manufacturers Standard Package