SD103AW-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 7,470
Unit Price: ₱31.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱16.08000
Datasheet

Similar


Comchip Technology
In Stock: 2,498
Unit Price: ₱27.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱12.51000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱20.84000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱18.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱18.46000
Datasheet

Similar


onsemi
In Stock: 73
Unit Price: ₱20.84000
Datasheet

Similar


onsemi
In Stock: 9,850
Unit Price: ₱20.84000
Datasheet

Similar


Panjit International Inc.
In Stock: 13,362
Unit Price: ₱8.34000
Datasheet
Diode 40 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 350mA Surface Mount SOD-123
SOD 123

SD103AW-HE3-08

DigiKey Part Number
SD103AW-HE3-08GITR-ND - Tape & Reel (TR)
SD103AW-HE3-08GICT-ND - Cut Tape (CT)
SD103AW-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AW-HE3-08
Description
DIODE SCHOTTKY 40V 350MA SOD123
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103AW-HE3_A-08Vishay General Semiconductor - Diodes Division7,470112-SD103AW-HE3_A-08CT-ND₱31.56000MFR Recommended
B0540W-7-FDiodes Incorporated0B0540W-FDICT-ND₱16.08000Similar
CDBW0540-GComchip Technology2,498641-1327-1-ND₱27.99000Similar
MBR0540-TPMCC (Micro Commercial Components)0MBR0540TPMSCT-ND₱12.51000Similar
MBR0540L-TPMCC (Micro Commercial Components)0MBR0540L-TPMSCT-ND₱20.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types