SM6T6V8CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 8,509
Unit Price: ₱29.18000
Datasheet

Similar


Bourns Inc.
In Stock: 9,033
Unit Price: ₱25.01000
Datasheet

Similar


STMicroelectronics
In Stock: 25,462
Unit Price: ₱22.03000
Datasheet

Similar


STMicroelectronics
In Stock: 9,947
Unit Price: ₱45.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,073
Unit Price: ₱22.03000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱11.36452
Datasheet
10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T6V8CAHE3/5B

DigiKey Part Number
SM6T6V8CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T6V8CAHE3/5B
Description
TVS DIODE 5.8VWM 10.5V DO214AA
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types