SMA5J15CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,935
Unit Price: ₱29.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,789
Unit Price: ₱15.48000
Datasheet

Similar


STMicroelectronics
In Stock: 12,954
Unit Price: ₱35.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 240,634
Unit Price: ₱13.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱35.13000
Datasheet

Similar


Bourns Inc.
In Stock: 55,737
Unit Price: ₱12.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱14.14313
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,383
Unit Price: ₱12.51000
Datasheet

Similar


STMicroelectronics
In Stock: 35,670
Unit Price: ₱25.61000
Datasheet

Similar


Microchip Technology
In Stock: 2,443
Unit Price: ₱22.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 28,444
Unit Price: ₱25.01000
Datasheet

Similar


Comchip Technology
In Stock: 2,310
Unit Price: ₱23.22000
Datasheet
Image for SMA5J15CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J15CA-E3/61

DigiKey Part Number
SMA5J15CA-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J15CA-E3/61
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.4V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600₱10.28445₱37,024.02