SMAJ40-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,145
Unit Price: ₱19.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,344
Unit Price: ₱31.56000
Datasheet

Similar


STMicroelectronics
In Stock: 6,347
Unit Price: ₱7.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱9.52800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱9.52800
Datasheet
Image for SMAJ40-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40-E3/5A

DigiKey Part Number
SMAJ40-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ40-E3/5A
Description
TVS DIODE 40VWM 71.4VC DO214AC
Customer Reference
Detailed Description
71.4V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
71.4V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types