SMBJ110CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.82051
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.54748
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9,548
Unit Price: ₱45.85000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱707.15625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱595.50000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet

Similar


Bourns Inc.
In Stock: 1,902
Unit Price: ₱41.09000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱6.66216
Datasheet

Similar


Littelfuse Inc.
In Stock: 591
Unit Price: ₱22.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱72.06000

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱15.63188
Datasheet
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ110CA-E3/5B

DigiKey Part Number
SMBJ110CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ110CA-E3/5B
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200₱7.96388₱25,484.42
6,400₱7.26743₱46,511.55
9,600₱6.91251₱66,360.10
16,000₱6.51358₱104,217.28
22,400₱6.27737₱140,613.09
32,000₱6.04779₱193,529.28
80,000₱5.77635₱462,108.00
Manufacturers Standard Package