
SMCG36CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCG36CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG36CAHE3/9AT |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG36CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,792 | SMCG36CA-E3/57TGICT-ND | ₱146.49000 | Direct |
| SMCG36CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG36CA-M3/57T-ND | ₱47.08233 | Direct |
| SMCG36CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG36CA-M3/9AT-ND | ₱38.72366 | Direct |
| SMCG36CA-HR | Littelfuse Inc. | 0 | SMCG36CA-HR-ND | ₱1,059.21585 | Similar |
| SMCG36CA-HRA | Littelfuse Inc. | 0 | SMCG36CA-HRA-ND | ₱962.92350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱50.43885 | ₱176,535.98 |



