SMCG36CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,792
Unit Price: ₱146.49000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱50.43885
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱50.43885
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,059.21585
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: ₱962.92350
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG36CA-M3/57T

DigiKey Part Number
SMCG36CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG36CA-M3/57T
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG36CA-E3/57TVishay General Semiconductor - Diodes Division1,792SMCG36CA-E3/57TGICT-ND₱146.49000Direct
SMCG36CAHE3/57TVishay General Semiconductor - Diodes Division0SMCG36CAHE3/57T-ND₱50.43885Direct
SMCG36CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCG36CAHE3/9AT-ND₱50.43885Direct
SMCG36CA-HRLittelfuse Inc.0SMCG36CA-HR-ND₱1,059.21585Upgrade
SMCG36CA-HRALittelfuse Inc.0SMCG36CA-HRA-ND₱962.92350Upgrade
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400₱47.08233₱160,079.92