SMCJ18HE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 14,915
Unit Price: ₱63.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.77500
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,577
Unit Price: ₱45.85000
Datasheet

Similar


Bourns Inc.
In Stock: 4,641
Unit Price: ₱93.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱89.92090
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱27.43131
32.2V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.2V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ18HE3/9AT

DigiKey Part Number
SMCJ18HE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ18HE3/9AT
Description
TVS DIODE 18VWM 32.2VC DO214AB
Customer Reference
Detailed Description
32.2V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ18HE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
32.2V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types