SS10P4HM3/87A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.26793
Datasheet

Similar


Littelfuse Inc.
In Stock: 50
Unit Price: ₱97.66000
Datasheet

Similar


onsemi
In Stock: 1,402
Unit Price: ₱42.28000
Datasheet
Diode 40 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS10P4HM3/87A

DigiKey Part Number
SS10P4HM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS10P4HM3/87A
Description
DIODE SCHOTTKY 40V 10A TO277A
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types