


VS-1EFH01-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-1EFH01-M3/ITR-ND - Tape & Reel (TR) 112-VS-1EFH01-M3/ICT-ND - Cut Tape (CT) 112-VS-1EFH01-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EFH01-M3/I |
Description | DIODE STANDARD 100V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EFH01-M3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 16 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-1EFH01HM3/I | Vishay General Semiconductor - Diodes Division | 5,790 | 112-VS-1EFH01HM3/ICT-ND | ₱33.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.78100 | ₱157.81 |
| 100 | ₱9.93890 | ₱993.89 |
| 500 | ₱7.39850 | ₱3,699.25 |
| 1,000 | ₱6.57789 | ₱6,577.89 |
| 2,000 | ₱5.88563 | ₱11,771.26 |
| 5,000 | ₱5.13547 | ₱25,677.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.67110 | ₱46,711.00 |
| 20,000 | ₱4.28045 | ₱85,609.00 |
| 30,000 | ₱4.08140 | ₱122,442.00 |
| 50,000 | ₱3.85771 | ₱192,885.50 |
| 70,000 | ₱3.72524 | ₱260,766.80 |
| 100,000 | ₱3.59653 | ₱359,653.00 |

