Direct
Similar
Similar
Similar
Similar
Similar
Similar

VS-30TPS12PBF | |
|---|---|
DigiKey Part Number | VS-30TPS12PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30TPS12PBF |
Description | SCR 1.2KV 30A TO-247AC |
Customer Reference | |
Detailed Description | SCR 1.2 kV 30 A Standard Recovery Through Hole TO-247AC |
EDA/CAD Models | VS-30TPS12PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.3 V | |
Current - On State (It (AV)) (Max) | 20 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |





