
SFH628A-3X017T | |
|---|---|
DigiKey Part Number | SFH628A-3X017TTR-ND - Tape & Reel (TR) SFH628A-3X017TCT-ND - Cut Tape (CT) SFH628A-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH628A-3X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH628A-3X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6286-3 | Vishay Semiconductor Opto Division | 1,901 | SFH6286-3-ND | ₱77.42000 | Parametric Equivalent |
| SFH6286-3T | Vishay Semiconductor Opto Division | 74,989 | 751-1360-1-ND | ₱80.99000 | Parametric Equivalent |
| SFH6286-3X001T | Vishay Semiconductor Opto Division | 2,004 | SFH6286-3X001TCT-ND | ₱85.16000 | Parametric Equivalent |
| LTV-814HS-TA1 | LITEON | 168 | 160-2036-1-ND | ₱34.54000 | Similar |
| TLP620XSM | Isocom Components 2004 LTD | 100 | 58-TLP620XSM-ND | ₱41.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱63.18300 | ₱631.83 |
| 100 | ₱47.45540 | ₱4,745.54 |
| 500 | ₱40.48804 | ₱20,244.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱38.21085 | ₱38,210.85 |
| 2,000 | ₱36.28024 | ₱72,560.48 |
| 3,000 | ₱35.29092 | ₱105,872.76 |
| 5,000 | ₱34.17420 | ₱170,871.00 |
| 7,000 | ₱33.51015 | ₱234,571.05 |
| 10,000 | ₱32.86285 | ₱328,628.50 |

