Direct
Similar

VS-8TQ080SPBF | |
|---|---|
DigiKey Part Number | 8TQ080SPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-8TQ080SPBF |
Description | DIODE SCHOTTKY 80V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 80 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-8TQ080SPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 80 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |



