
SI3460DDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3460DDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3460DDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3460DDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3460DDV-T1-BE3 |
Description | N-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Ta), 7.9A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 666 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 2.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 5.1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱26.08300 | ₱260.83 |
| 100 | ₱16.70380 | ₱1,670.38 |
| 500 | ₱12.66510 | ₱6,332.55 |
| 1,000 | ₱11.36095 | ₱11,360.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.70288 | ₱29,108.64 |
| 6,000 | ₱8.86719 | ₱53,203.14 |
| 9,000 | ₱8.44134 | ₱75,972.06 |
| 15,000 | ₱7.96271 | ₱119,440.65 |
| 21,000 | ₱7.67931 | ₱161,265.51 |
| 30,000 | ₱7.40383 | ₱222,114.90 |


